
16-bit registered transceiver, BICMOS technology, featuring 3-state, bidirectional data flow with 64mA high-level and 32mA low-level output current. Operates from 2.3V to 3.6V supply, with a propagation delay of 2.7ns. Packaged in a 56-TSSOP for surface mounting, this RoHS compliant component offers 16 channels with 8 bits per element, suitable for applications requiring high-speed data transfer.
Sign in to ask questions about the NXP 74ALVT16543DGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16543DGG,112 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 3.6mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16543DGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
