
20-bit D-type flip-flop with 3-state outputs, operating at 2.5V/3.3V. Features positive edge clock triggering, a maximum frequency of 150MHz, and a propagation delay of 1.8ns. Designed for surface mounting in a SOT-371 package, this BICMOS technology component offers non-inverting logic and supports a supply voltage range of 2.3V to 3.6V. It provides a high level output current of -32mA and a low level output current of 64mA, with a maximum operating temperature of 85°C.
Sign in to ask questions about the NXP 74ALVT16821DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16821DL technical specifications.
| Package/Case | SOT-371 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16821DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
