The 74ALVT16827DG-T is a 20-bit 3-state 20-input 20-output amplifier from NXP, packaged in a SOT-364-56 package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 3ns. The device has a high level output current of -32mA and a low level output current of 64mA. It is not RoHS compliant and is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-364-56 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 20 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |