
The 74ALVT16827DL is a 20-bit 3-state bus switch from NXP, packaged in the SOT-371-56 lead-free package. It operates over a supply voltage range of 2.3V to 3.6V and has a maximum operating temperature of 85°C. The device features a propagation delay of 3ns and is RoHS compliant. It is available in a rail/Tube packaging quantity of 26 units.
NXP 74ALVT16827DL technical specifications.
| Package/Case | SOT-371-56 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 20 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
