
CMOS 2-input NAND gate, a single-circuit logic IC designed for surface mount applications. Features a maximum operating temperature of 125°C and a minimum of -40°C, with a supply voltage range from 800mV to 3.6V. Offers a high level output current of -4mA and a low level output current of 4mA, with a quiescent current of 500nA. Propagation delay is 6.5ns, and turn-on delay time is 20.1ns. This RoHS compliant component is lead-free and packaged on tape and reel.
Sign in to ask questions about the NXP 74AUP1G00GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G00GF,132 technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 20.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G00GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
