
The 74AUP1G04GW is an inverting buffer IC with a single input and 4mA output current. It operates within a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 3.6V. The device is packaged in a TSSOP package type, which is compliant with RoHS regulations. It is not compliant with SVHC regulations.
Sign in to ask questions about the NXP 74AUP1G04GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G04GW technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Inputs | 1 |
| Output Current | 4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G04GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
