
CMOS logic inverter featuring a single-ended input and open-drain output. This surface mount component offers a low quiescent current of 500nA and a maximum operating temperature of 125°C. It supports a supply voltage range from 800mV to 3.6V, with a 4mA low-level output current capability. The device provides a 10.5ns propagation delay and is RoHS compliant with tin contact plating.
Sign in to ask questions about the NXP 74AUP1G06GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G06GF,132 technical specifications.
| Contact Plating | Tin |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G06GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
