
CMOS buffer with open-drain output, featuring a single bit per element and one input/output channel. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V DC, offering a low quiescent current of 500nA. Supports a low-level output current of 4mA, with a propagation delay of 6.7ns and turn-on delay of 20.7ns. This surface-mount component is RoHS compliant, lead-free, and rated for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74AUP1G07GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G07GF,132 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 800mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G07GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
