
The 74AUP1G11GN,132 is a 3-input AND gate IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The IC is RoHS compliant and features a propagation delay of 6.1ns and a turn-on delay time of 18.9ns. It is packaged in a SOT-1115 surface mount package and is available in quantities of 5000 units per reel.
Sign in to ask questions about the NXP 74AUP1G11GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G11GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 18.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G11GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
