CMOS 2-input NAND Schmitt trigger logic gate, featuring a single circuit with one gate and two input lines. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V, with a nominal supply voltage of 3.6V. Offers a propagation delay of 7.8ns and a turn-on delay time of 22.6ns, with a quiescent current of 500nA. Designed for surface mounting in a TSSOP package with tin contact plating, this lead-free and RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
NXP 74AUP1G132GF,132 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.8ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 22.6ns |
| RoHS | Compliant |
No datasheet is available for this part.