
CMOS Schmitt trigger buffer IC, featuring a single non-inverting channel with one input and one output. Operates with a supply voltage range of 800mV to 3.6V, offering low quiescent current of 500nA. Designed for surface mounting with tin contact plating, this lead-free and RoHS compliant component boasts a maximum operating temperature of 125°C. Propagation delay is 20.1ns, with high and low level output currents of -4mA and 4mA respectively.
Sign in to ask questions about the NXP 74AUP1G17GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G17GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.1ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G17GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
