
CMOS Schmitt trigger buffer IC featuring a single non-inverting input and output. Operates with a supply voltage range of 800mV to 3.6V, offering a quiescent current of 500nA. Supports output currents of 4mA (low level) and -4mA (high level), with a propagation delay of 20.1ns. Designed for surface mounting and packaged on tape and reel, this RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AUP1G17GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G17GS,132 technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.1ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G17GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.