74AUP1G19 - Low-power 1-of-2 decoder/demultiplexer SON 6-Pin
NXP 74AUP1G19GN,132 technical specifications.
| Package/Case | TO-2 |
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 250mW |
| Propagation Delay | 21.8ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.