The 74AUP1G240GX is a 5-pin dual inverted bus driver from NXP, operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and features a propagation delay of 26.8ns. The device is powered by a supply voltage between 0.8V and 3.6V, with a nominal voltage of 1.1V. The bus driver is available in an HVSON package, measuring 0.8mm in width and length.
NXP 74AUP1G240GX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N5 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS DRIVER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 26.8 |
| Number of Bits | 1 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74AUP1G240GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.