Surface mount 2-input OR gate logic IC, operating from 0.8V to 3.6V supply. Features 4mA high and low level output current, with a quiescent current of 500nA. This single-gate circuit offers a propagation delay of 6.4ns and a turn-on delay of 19.1ns. Encased in a 1mm x 1mm SON 6-pin package with tin contact plating, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AUP1G32GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G32GF,132 technical specifications.
| Contact Plating | Tin |
| Height | 0.46mm |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Length | 1mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 19.1ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G32GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.