
Low-power 2-input OR-gate IC, featuring a single gate with two input lines and one output line. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V, delivering 4mA high-level and low-level output current. Housed in a 5-pin TSSOP package with tin contact plating, this surface-mount component boasts a maximum operating temperature of 125°C and a minimum of -40°C. With a propagation delay of 6.4ns and a quiescent current of 500nA, it is supplied on tape and reel.
Sign in to ask questions about the NXP 74AUP1G32GW-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G32GW-Q100H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 16.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G32GW-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
