The 74AUP1G332GW,125 is a single OR gate logic IC with a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 18.7ns and a maximum output current of 1.7mA. The device is packaged in a 6-pin SOT-363 package and is rated for operation over the -40°C to 125°C temperature range. It is suitable for use in automotive applications and meets the requirements of the AEC-Q100 standard.
NXP 74AUP1G332GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | OR GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 18.7 |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 18.7 |
| Load Capacitance | 30 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AUP1G332GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.