Low-power D-type flip-flop, positive-edge triggered, featuring a single bit, single circuit configuration. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V, supporting frequencies up to 53MHz. Offers 3-state output with ±4mA high/low level output current and a propagation delay of 20.5ns. This CMOS technology component is surface mountable, RoHS compliant, and designed for operation between -40°C and 125°C.
NXP 74AUP1G374GM,115 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 53MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.5ns |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 23.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G374GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.