
CMOS multi-function logic gate with Schmitt trigger inputs, operating from 0.8V to 3.6V. Features a single circuit with one element and one gate, offering 3 inputs and 1 output. Supports a high level output current of -4mA and a low level output current of 4mA, with a quiescent current of 500nA. This surface mount component is packaged in tape and reel, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74AUP1G57GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G57GM,132 technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.9ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G57GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
