
This single gate logic IC from NXP features a maximum operating temperature of 125°C and a maximum supply voltage of 3.6V. It has a propagation delay of 20.8ns and is packaged in tape and reel. The device is lead free and has a minimum supply voltage of 800mV. It can handle a high level output current of -4mA and a low level output current of 4mA.
Sign in to ask questions about the NXP 74AUP1G58GW-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G58GW-G technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G58GW-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
