
The 74AUP1G74DC125 is a single D-Type flip-flop with a positive edge trigger, operating at a frequency of 550MHz. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device is packaged in a VSSOP package and is designed for surface mount applications. The operating temperature range is from -40°C to 125°C.
NXP 74AUP1G74DC125 technical specifications.
| Package/Case | VSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 550MHz |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
