
The 74AUP1G74GM is a positive edge trigger flip-flop from NXP, operating at frequencies up to 619MHz. It can supply up to 20mA of current and has a propagation delay of 2.4ns. The device is RoHS compliant and suitable for use in lead-free applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP 74AUP1G74GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G74GM technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 619MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Output Current | 20mA |
| Propagation Delay | 2.4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G74GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.