The 74AUP1G80GW,125 is a 1.2V to 3.6V 5-pin TSSOP D flip-flop with a propagation delay of 27.2ns. It operates over an automotive temperature range of -40°C to 125°C and has a maximum output current of 1.7mA. The device is suitable for use in applications requiring low power consumption and high speed operation.
NXP 74AUP1G80GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D FLIP-FLOP |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 27.2 |
| Number of Bits | 1 |
| Max I(ol) | 0.0017 |
| Load Capacitance | 30 |
| Output Polarity | INVERTED |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 510 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AUP1G80GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.