
Configurable gate with voltage-level translation capabilities, this CMOS logic IC features a Schmitt trigger input and supports a supply voltage range of 2.3V to 3.6V. It offers a high-level output current of -4mA and a low-level output current of 4mA, with a propagation delay of 3.8ns. Designed for surface mounting, this component operates within an extended temperature range of -40°C to 125°C and boasts a low quiescent current of 1.2µA. The device integrates one OR gate with three input lines and one output line, functioning as a translator.
Sign in to ask questions about the NXP 74AUP1T58GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1T58GM,132 technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Translator, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T58GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
