NXP 74AUP1Z04GM,115 technical specifications.
| Contact Plating | Tin |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1Z04GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
