The NXP 74AUP2G17GM,132 is a dual buffer gate with a supply voltage range of 1.1V to 3.6V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 6-pin XSON-6 package with a height of 0.50 mm. It is designed for automotive applications and has a propagation delay of 20.1 ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74AUP2G17GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.1 |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 20.1 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AUP2G17GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.