
Dual D-type flip-flop, positive-edge triggered, featuring 2 circuits with 1 bit per element. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V, offering a quiescent current of 500nA. Supports a maximum operating frequency of 550MHz with a propagation delay of 20.7ns. Packaged in a VSSOP surface-mount configuration with gold contact plating, this CMOS component is RoHS compliant and rated for temperatures from -40°C to 125°C.
Sign in to ask questions about the NXP 74AUP2G80DC,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G80DC,125 technical specifications.
| Package/Case | VSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 550MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20.7ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G80DC,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
