
74AVC16245 - 16-bit transceiver with direction pin; 3.6 V tolerant; 3-state TSSOP 48-Pin
NXP 74AVC16245DGG,112 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| RoHS | Compliant |
No datasheet is available for this part.