
16-bit D-type transparent latch with 3-state outputs, featuring 16 input and 16 output lines across two independent circuits. Operates with a supply voltage range of 1.4V to 3.6V, supporting 3.6V tolerance. CMOS technology ensures low quiescent current of 40µA and a maximum supply current of 200nA. Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 9.4ns.
Sign in to ask questions about the NXP 74AVC16373DGG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16373DGG,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.4ns |
| Weight | 0.01485oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16373DGG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
