The 74AVC16374DGG-Q10J is a high-speed dual D-type flip-flop integrated circuit with a clock edge trigger type of positive edge. It operates at a maximum frequency of 350MHz and has an input capacitance of 5pF. The device features a high level output current of 12mA and a low level output current of 12mA. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 74AVC16374DGG-Q10J is RoHS compliant and packaged in a TSSOP-48 package.
Sign in to ask questions about the NXP 74AVC16374DGG-Q10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16374DGG-Q10J technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 350MHz |
| High Level Output Current | 12mA |
| Input Capacitance | 5pF |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16374DGG-Q10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.