
18-bit, 3-state registered buffer/inverting latch IC, featuring unidirectional data flow and CMOS technology. This surface mount device operates from a 1.2V to 3.6V supply, with a maximum operating temperature of 85°C. Delivering 12mA high and low level output current, it boasts a 2.2ns propagation delay and 7.6ns turn-on delay. Packaged in a 56-pin TSSOP with gold contact plating.
Sign in to ask questions about the NXP 74AVC16835ADGV112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16835ADGV112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 200nA |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16835ADGV112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
