20-bit registered buffer/driver with 3-state outputs, featuring CMOS technology and a unidirectional data flow. This logic IC operates with a minimum supply voltage of 1.2V and a maximum of 3.6V, offering a propagation delay of 2.3ns. Designed for surface mounting, it comes in a TSSOP package with gold contact plating and a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74AVC16836ADGV,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16836ADGV,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 20 |
| Number of Channels | 20 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16836ADGV,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
