
The 74AVC1T45GN,132 is a 1-channel bidirectional translator with a data rate of 500Mbps. It operates within a supply voltage range of 800mV to 3.6V and has a maximum power dissipation of 250mW. The device is packaged in a 0.90 X 1 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1115, SON-6 package and is RoHS compliant. It has a propagation delay of 2.7ns and a turn-on delay time of 21.4ns. The 74AVC1T45GN,132 is suitable for use in applications where high-speed data transfer is required, and it can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AVC1T45GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC1T45GN,132 technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| Quiescent Current | 24uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 21.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC1T45GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
