
Bidirectional voltage level translator featuring 20 bits and 20 channels, operating at a 380Mbps data rate. This CMOS translator supports a supply voltage range from 800mV to 3.6V, with a nominal 3.6V. It offers 3-STATE, voltage output with ±12mA high/low output current and a 3.2ns propagation delay. Packaged in a 56-pin TSSOP for surface mounting, it is lead-free and operates from -40°C to 125°C.
Sign in to ask questions about the NXP 74AVC20T245DGV118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC20T245DGV118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 270uA |
| Radiation Hardening | No |
| Series | 74AVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC20T245DGV118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
