Sign in to ask questions about the NXP 74AVC2T45DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC2T45DC-Q100H technical specifications.
| Package/Case | VSSOP |
| Data Rate | 500Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC2T45DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
