
Dual 2-bit, 3-state bus transceiver for signal translation. Features CMOS technology with a maximum data rate of 500Mbps and a propagation delay of 2.4ns. Operates across a supply voltage range of 0.8V to 3.6V, with a nominal supply voltage of 3.6V. Offers 12mA high and low level output current, and a low supply current of 23uA. Packaged in an 8xSON (SOT-996-2) surface-mount case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
NXP 74AVC2T45GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Supply Current | 23uA |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC2T45GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
