
16-bit dual-supply translating transceiver with configurable voltage translation. Features 3-state voltage output, non-inverting logic, and 2 channels with 16 bits each. Operates with a supply voltage range of 800mV to 3.6V, supporting a 380Mbps data rate. CMOS technology ensures efficient operation with a propagation delay of 3ns. Packaged in a 48-pin TSSOP with gold contact plating for surface mounting.
Sign in to ask questions about the NXP 74AVCH16T245DGG,18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCH16T245DGG,18 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 11.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH16T245DGG,18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
