
IC TRANSLATOR/TXRX SGL 6XSON
NXP 74AVCH1T45GM-Q100H technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| RoHS | Compliant |
No datasheet is available for this part.
