The 74AVCH4T245PW is a dual 2-input 2-output translator from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device has a propagation delay of 14.5ns and a quiescent current of 70uA. It is available in a TSSOP package with a height of 1.1mm.
Sign in to ask questions about the NXP 74AVCH4T245PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCH4T245PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 380Mbps |
| Height | 1.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Propagation Delay | 14.5ns |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH4T245PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.