
The 74AVCM162834DGG,11 is a surface mount latch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 12mA and a low level output current of 12mA. The latch is packaged in a TSSOP package and is available in quantities of 35. It is suitable for use in applications where a low supply voltage is required, with a minimum supply voltage of 1.3V and a maximum supply voltage of 3.6V.
Sign in to ask questions about the NXP 74AVCM162834DGG,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCM162834DGG,11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| Series | 74AVCM |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCM162834DGG,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
