
18-bit registered buffer/driver with 3-state outputs, featuring CMOS technology and a unidirectional data flow. This integrated circuit operates from a 1.2V to 3.6V supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers a propagation delay of 2.6ns and a turn-on delay time of 2.6ns, with output currents of 12mA (low) and -12mA (high). The component is designed for surface mounting within a TSSOP package with gold contact plating.
Sign in to ask questions about the NXP 74AVCM162835DGG:11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCM162835DGG:11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Series | 74AVCM |
| Technology | CMOS |
| Turn-On Delay Time | 2.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AVCM162835DGG:11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
