
CMOS registered buffer/driver IC featuring 20 bits of unidirectional, 3-state logic with inverting function. Operates from 1.2V to 3.6V supply, offering 12mA output current at both high and low levels. Surface mountable in a 56-TSSOP package with gold contact plating, this component boasts a 2.8ns propagation and turn-on delay. Suitable for operation between -40°C and 85°C with low quiescent current.
Sign in to ask questions about the NXP 74AVCM162836DGG:11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCM162836DGG:11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 20 |
| Number of Channels | 20 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 200nA |
| RoHS Compliant | Yes |
| Series | 74AVCM |
| Technology | CMOS |
| Turn-On Delay Time | 2.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCM162836DGG:11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
