Sign in to ask questions about the NXP 74CBTLV16211DGV11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74CBTLV16211DGV11 technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 2 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Package Quantity | 42 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Radiation Hardening | No |
| Series | 74CBTLV |
| Supply Current | 100mA |
| Supply Type | Single |
| Turn-On Delay Time | 0.31ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLV16211DGV11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.