NXP 74CBTLV16211DGV118 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Quiescent Current | 50uA |
| RoHS | Compliant |
No datasheet is available for this part.