
Dual 8-bit CMOS digital bus switch IC featuring 2 independent circuits. Operates with a single supply voltage from 2.3V to 3.6V, offering a low quiescent current of 50µA and a supply current of 100mA. Provides high and low level output currents of ±128mA, with a typical propagation delay of 0.2ns and turn-on delay time of 7.5ns. Designed for surface mounting in a SSOP package with gold contact plating, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74CBTLV3244DS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74CBTLV3244DS,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 100mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLV3244DS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.