
The NXP 74CBTLVD3244DS,118 is a dual CMOS logic IC with 8-bit, 2-element configuration, operating at 3.3V supply voltage. It features a propagation delay of 0.22ns and a turn-on delay time of 8ns. The IC is available in a surface mount SSOP package, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the NXP 74CBTLVD3244DS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74CBTLVD3244DS,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Number of Switches | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.22ns |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLVD3244DS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
