Sign in to ask questions about the NXP 74CBTLVD3245BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74CBTLVD3245BQ,115 technical specifications.
| Independent Circuits | 1 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLVD3245BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.