
The 74CBTLVD3245 is an 8-bit CMOS single supply logic gate with a propagation delay of 8ns. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 150uA. The device is packaged in a surface mount SSOP package and is available in tape and reel packaging. It is designed to operate from a single 3.3V supply voltage and can source a high level output current of up to 128mA.
Sign in to ask questions about the NXP 74CBTLVD3245DS118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74CBTLVD3245DS118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 150uA |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLVD3245DS118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
