
The 74CBTLVD3384 is a dual 10-bit CMOS buffer with two independent circuits. It operates from a single 3.3V supply voltage and has a maximum supply voltage of 3.6V. The device is packaged in a 24-pin SSOP package and is suitable for surface mount applications. The 74CBTLVD3384 has a propagation delay of 0.22ns and a turn-on delay time of 8ns. It can handle a high level output current of -128mA and a low level output current of 128mA. The device is not RoHS compliant and has a quiescent current of 150uA.
Sign in to ask questions about the NXP 74CBTLVD3384DK,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74CBTLVD3384DK,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.22ns |
| Quiescent Current | 150uA |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74CBTLVD3384DK,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
