The 74F765-1A is a 44-pin quad memory controller IC from NXP, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 170mA. The device is available in a JEDEC package code S-PQCC-J44, with a quad terminal position. This memory controller IC is designed for use with DRAM and supports an 18-bit address bus width.
NXP 74F765-1A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 0 |
| Address Bus Width | 18 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.